Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSPP, 1-1/4in
- RS Stock No.:
- 458-6637
- Mfr. Part No.:
- 161355205
- Brand:
- Georg Fischer
Stock information currently inaccessible
- RS Stock No.:
- 458-6637
- Mfr. Part No.:
- 161355205
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Type | 2 Way | |
| Attachment Type | Solvent Cement Socket | |
| Thread Standard | BSPP | |
| Compression Fitting Size | 1-1/4in | |
| Body Material | Plastic | |
| Safe for Use With | Food, Water | |
| Handle Type | Lever | |
| Maximum Working Pressure psi | 580psi | |
| Handle Colour | Blue | |
| Maximum Working Pressure bar | 16bar | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Type 2 Way | ||
Attachment Type Solvent Cement Socket | ||
Thread Standard BSPP | ||
Compression Fitting Size 1-1/4in | ||
Body Material Plastic | ||
Safe for Use With Food, Water | ||
Handle Type Lever | ||
Maximum Working Pressure psi 580psi | ||
Handle Colour Blue | ||
Maximum Working Pressure bar 16bar | ||
