Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSPP, 1/2in
- RS Stock No.:
- 458-6609
- Mfr. Part No.:
- 161355202
- Brand:
- Georg Fischer
Stock information currently inaccessible
- RS Stock No.:
- 458-6609
- Mfr. Part No.:
- 161355202
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Type | 2 Way | |
| Attachment Type | Solvent Cement Socket | |
| Thread Standard | BSPP | |
| Compression Fitting Size | 1/2in | |
| Body Material | Plastic | |
| Safe for Use With | Food, Water | |
| Handle Type | Lever | |
| Maximum Working Pressure psi | 580psi | |
| Maximum Working Pressure bar | 16bar | |
| Handle Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Type 2 Way | ||
Attachment Type Solvent Cement Socket | ||
Thread Standard BSPP | ||
Compression Fitting Size 1/2in | ||
Body Material Plastic | ||
Safe for Use With Food, Water | ||
Handle Type Lever | ||
Maximum Working Pressure psi 580psi | ||
Maximum Working Pressure bar 16bar | ||
Handle Colour Blue | ||
Georg Fischer Ball Valve
The Georg Fischer Type 355 2 way 1/2in ball valve is characterized by a monobloc construction and is ideally suited for many basic applications with water. This high-pressure valve is made of PVC-U with EPDM seal and solvent cement sockets attachment.
Note:
An increase in temperature above 20°C will reduce the pressure rating.
Note:
An increase in temperature above 20°C will reduce the pressure rating.
Features and Benefits
Blue coloured handle for a clear differentiation of processes in your Piping System
Space saving installation due to the compact design
The maximum working pressure is 16bar
The right sealing materials for water applications
Space saving installation due to the compact design
The maximum working pressure is 16bar
The right sealing materials for water applications
Applications
Agriculture
Fish farming and irrigation
Swimming pools
Fish farming and irrigation
Swimming pools
