Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 40mm

Stock information currently inaccessible
RS Stock No.:
458-6586
Mfr. Part No.:
161546005
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSP

Compression Fitting Size

40mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

145psi

Maximum Working Pressure bar

16bar

Handle Colour

Red

Georg Fischer Ball Valve,32mm Bore


The Georg Fischer Type 546 1 1/2in bore ball valve is characterized by a monobloc and flexible construction and is ideally suited for many basic applications with water. This high-pressure valve is made of PVC-U with PTFE seal and solvent cement sockets attachment.
Note:
An increase in temperature above 20°C will reduce the pressure rating.

Features and Benefits


Cost effective and eco-friendly
Ergonomic handle
For easy installation and removal
Operating Temperature ranging between 0°C and 60°C
The maximum working pressure is 16bar
Without mounting inserts

Applications


CPI and microelectronics
Food and beverage
Ship building
Water treatment