Legris Brass 3 Way, Ball Valve, Threaded, BSPP 1in, 40bar Operating Pressure

Image representative of range

Stock information currently inaccessible
RS Stock No.:
282-6494
Mfr. Part No.:
0438 23 34
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Type

3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

275psi

Operating Pressure

40bar

Handle Colour

Blue

Maximum Working Pressure bar

20bar

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy