Georg Fischer Plastic Isolating Valve, High Pressure Ball Valve, 63mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
282-5255
Mfr. Part No.:
161355007
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

Isolating Valve

Attachment Type

Solvent Cement Socket

Compression Fitting Size

63mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

275psi

Handle Colour

Blue

Maximum Working Pressure bar

16bar

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy