Georg Fischer Plastic Isolating Valve, High Pressure Ball Valve, 20mm
- RS Stock No.:
- 282-5148
- Mfr. Part No.:
- 161353002
- Brand:
- Georg Fischer
Stock information currently inaccessible
- RS Stock No.:
- 282-5148
- Mfr. Part No.:
- 161353002
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Type | Isolating Valve | |
| Attachment Type | Solvent Cement Socket | |
| Compression Fitting Size | 20mm | |
| Body Material | Plastic | |
| Safe for Use With | Food, Water | |
| Maximum Working Pressure psi | 240psi | |
| Maximum Working Pressure bar | 16bar | |
| Handle Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Type Isolating Valve | ||
Attachment Type Solvent Cement Socket | ||
Compression Fitting Size 20mm | ||
Body Material Plastic | ||
Safe for Use With Food, Water | ||
Maximum Working Pressure psi 240psi | ||
Maximum Working Pressure bar 16bar | ||
Handle Colour Blue | ||
- COO (Country of Origin):
- CH
