Legris Nickel Plated Brass 2 Way, Ball Valve, Threaded 1in, 30.75mm
- RS Stock No.:
- 215-0280
- Mfr. Part No.:
- 4810 25 34
- Brand:
- Legris
Stock information currently inaccessible
- RS Stock No.:
- 215-0280
- Mfr. Part No.:
- 4810 25 34
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Type | 2 Way | |
| Attachment Type | Threaded | |
| Thread Size | 1in | |
| Compression Fitting Size | 30.75mm | |
| Body Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Type 2 Way | ||
Attachment Type Threaded | ||
Thread Size 1in | ||
Compression Fitting Size 30.75mm | ||
Body Material Nickel Plated Brass | ||
- COO (Country of Origin):
- IT
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
Excellent resistance to scaling due to ball seal configuration
