Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN20
- RS Stock No.:
- 918-601
- Mfr. Part No.:
- SBV20-SEPPA-NA001
- Brand:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
£136.83
(exc. VAT)
£164.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.83 |
*price indicative
- RS Stock No.:
- 918-601
- Mfr. Part No.:
- SBV20-SEPPA-NA001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Outlet Connection Type | Threaded | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN20 | |
| Body Material | 304 Stainless Steel | |
| Outlet Thread Standard | DN20 | |
| Actuator Included | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Outlet Connection Type Threaded | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN20 | ||
Body Material 304 Stainless Steel | ||
Outlet Thread Standard DN20 | ||
Actuator Included No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve designed for effective fluid transfer, showcasing robust EPDM seal material and Durable SUS304 body construction. It provides a reliable Interface in various applications requiring high integrity.
Highly resistant to harsh environmental conditions due to its EPDM sealing
Robust SUS304 material ensures longevity and durability under pressure
Nominal diameter of DN20 caters to standard hose barb requirements
Weighs approximately 690 grams per unit for manageable handling
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Nickel Plated Process Ball Valve
