RS PRO Nickel Plated Brass Threaded Threaded Ball, 3/4 in 300 psi, Manual Ball Valve
- RS Stock No.:
- 854-401
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£69.02
(exc. VAT)
£82.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.02 |
*price indicative
- RS Stock No.:
- 854-401
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Manual Ball Valve | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Carbon Steel | |
| Standards/Approvals | ROHS | |
| Maximum Operating Pressure | 300 psi | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Manual Ball Valve | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Handle Material Carbon Steel | ||
Standards/Approvals ROHS | ||
Maximum Operating Pressure 300 psi | ||
- COO (Country of Origin):
- IT
The RS PRO brass manual ball valve offers a versatile solution for adjusting flow direction, specifically designed for mixing applications. With its 4-seat T-port configuration, this valve ensures reliable and efficient operation across various systems.
3-way T-port design allows for effective fluid mixing
Constructed with nickel-plated brass body for enhanced durability
Features Pure PTFE self-lubricating seats for reliable sealing
Mounting flange compatible with ISO 5211 for actuator connection
Related links
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- Concealed Stainless Steel Hinges
