RS PRO Nickel Plated Brass Threaded Threaded Ball, BSPP 300 psi, Manual Ball Valve

Image representative of range

Subtotal (1 unit)*

£45.14

(exc. VAT)

£54.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.14

*price indicative

RS Stock No.:
854-398
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Valve Type

Ball

Product Type

Manual Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Port Size

1/4 in

Outlet Port Size

1/4 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Thread Standard

BSPP

Handle Material

Carbon Steel

Maximum Operating Temperature

150°C

Standards/Approvals

ROHS

Maximum Operating Pressure

300 psi

COO (Country of Origin):
IT
The RS PRO brass manual ball valve delivers reliable control of fluid flow, featuring a versatile 3-way T-port design suited for various configurations and optimal mixing applications.

3-way T-port design facilitates flexible flow direction

Four seats enhance fluid mixing capabilities

Constructed from nickel-plated brass for durability

Temperature range: -20°C to +150°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy