Sferaco Carbon Steel Threaded Threaded Ball, BSP 63 bar, Manual Ball Valve
- RS Stock No.:
- 707-605
- Mfr. Part No.:
- 705006
- Brand:
- Sferaco
Subtotal (1 unit)*
£45.98
(exc. VAT)
£55.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.98 |
*price indicative
- RS Stock No.:
- 707-605
- Mfr. Part No.:
- 705006
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Manual Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Body Material | Carbon Steel | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | 304 Stainless Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 14001:2015, ATEX Group II Category 2, CE, ISO 9001:2015, LRQA, ISO 228-1, EN 12266-1, EN 16722 | |
| Series | 705 | |
| Maximum Operating Pressure | 63 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Manual Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Body Material Carbon Steel | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material 304 Stainless Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals ISO 14001:2015, ATEX Group II Category 2, CE, ISO 9001:2015, LRQA, ISO 228-1, EN 12266-1, EN 16722 | ||
Series 705 | ||
Maximum Operating Pressure 63 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Carbon Steel Threaded Threaded Ball Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Carbon Steel Threaded Threaded Manual Ball Ball Valve
- Camozzi Brass Threaded Threaded 2/2-Way Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- RS PRO Stainless Steel Threaded Threaded Manual Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
