RS PRO Brass Threaded Threaded Ball, BSP 30 bar, Ball Valve

Subtotal (1 unit)*

£83.23

(exc. VAT)

£99.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.23

*price indicative

RS Stock No.:
690-668
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

1 1/4 in

Outlet Port Size

1 1/4 in

Body Material

Brass

Inlet Thread Standard

BSP

Outlet Thread Standard

BSP

Standards/Approvals

No

Maximum Operating Pressure

30 bar

COO (Country of Origin):
IT
The RS Pro Brass full port ball valve 1.1/4 inch with probe holder is a 2 way manual valve featuring ISO228 female by female threads and a red lever handle rated for 30 bar. It is ideal for controlling water flow and pressure in high temperature hot water systems across domestic, commercial and industrial applications. The integrated probe holder allows direct insertion of sensors for measuring pressure or temperature, reducing the number of components and assembly operations while enhancing sealing performance by eliminating potential leak points. Designed for quick installation, easy maintenance and cleaning, it is also silicone-free lubricated, making it suitable for use in automotive plants. This valve is particularly suited for applications such as heat pump systems, floor heating systems and firefighting installations.

High quality full port DIN 3357 hot forged brass valve with probe holder for sensor

Tapped bottom M10x1 connection for temperature detector and other devices at user’s option

Dual sealing system

Silicone-free lubricant on all seals

No metal-to-metal moving parts

24h 100% seal test guaranteed

No maintenance ever required

Geomet carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection

30 bar (450 PSI)non-shock cold working pressure

Temperature is -20°C to +170°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy