Sferaco Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- RS Stock No.:
- 648-742
- Mfr. Part No.:
- 525003S
- Brand:
- Sferaco
Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 30 October 2026
Units | Per unit |
|---|---|
| 1 + | £9.29 |
*price indicative
- RS Stock No.:
- 648-742
- Mfr. Part No.:
- 525003S
- Brand:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Steel | |
| Standards/Approvals | NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3) | |
| Series | 525 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Outlet Port Size 3/8 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 120°C | ||
Handle Material Steel | ||
Standards/Approvals NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3) | ||
Series 525 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve Ball Valve
- Clinell Bucket Wipes
- Copper Cable Sleeves
- Blue Mandatory Signs
- Allen Bradley Push Button Switches
