Sferaco Brass Threaded Threaded Ball, 1/4 in 40 bar, Ball Valve
- RS Stock No.:
- 648-726
- Mfr. Part No.:
- 509002S
- Brand:
- Sferaco
Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.29 |
*price indicative
- RS Stock No.:
- 648-726
- Mfr. Part No.:
- 509002S
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Handle Material | Steel | |
| Standards/Approvals | ISO 9001:2015, 4MS, ACS, MID, ISO 14001 :2015 | |
| Maximum Operating Pressure | 40 bar | |
| Series | 509 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 50°C | ||
Handle Material Steel | ||
Standards/Approvals ISO 9001:2015, 4MS, ACS, MID, ISO 14001 :2015 | ||
Maximum Operating Pressure 40 bar | ||
Series 509 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Serena brass ball valve 4MS lead free features a dezincification resistant design with full bore and a large flat sealing face, ideal for drinking water and water distribution systems. It includes PTFE packing and an anti blow-out stem for safety and durability. The black reversible handle with Decrement coating provides enhanced resistance to external environments, while the drilled ball helps reduce bacteria growth and scaling.
Flat steel handle or aluminum butterfly handle
Anti blow-out stem
Large flat sealing face
PTFE packing
