Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve

Subtotal (1 unit)*

£33.99

(exc. VAT)

£40.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.99

*price indicative

RS Stock No.:
648-721
Mfr. Part No.:
610006
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Port Size

1 in

Outlet Port Size

1 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Thread Standard

BSP

Outlet Port Gender

Female

Maximum Operating Temperature

90°C

Handle Material

Galvanised Steel

Standards/Approvals

ISO 9001:2015, ACS, directive 2014/68/EU, ISO 228-1, A.C.S. N° 22 ACC LY 825, 4MS, NF079, NF

Maximum Operating Pressure

40 bar

Series

610

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sferaco NF brass ball valve with stem extension ACS 4MS and green handle features a full bore design with flat sealing end, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. Certified by the French CSTB and compliant with NF079, it offers a 10-year warranty. The valve includes a stem extension for added insulation protection, PTFE packing, and an EPDM O-ring on the anti blow-out stem. It is equipped with a reversible anti-corrosion handle and a drilled ball to reduce bacteria growth and scaling.

Full bore

Anti blow-out stem

Solid ball

Anti-corrosion coating handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy