Sferaco Nickel Plated Brass Threaded Threaded Ball, 1/2 in 40 bar, Ball Valve
- RS Stock No.:
- 648-718
- Mfr. Part No.:
- 610004
- Brand:
- Sferaco
Subtotal (1 unit)*
£18.82
(exc. VAT)
£22.58
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 30 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £18.82 |
*price indicative
- RS Stock No.:
- 648-718
- Mfr. Part No.:
- 610004
- Brand:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 90°C | |
| Handle Material | Galvanised Steel | |
| Standards/Approvals | ISO 9001:2015, NF, 4MS, ISO 228-1, A.C.S. N° 22 ACC LY 825, NF079, ACS, directive 2014/68/EU | |
| Series | 610 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 90°C | ||
Handle Material Galvanised Steel | ||
Standards/Approvals ISO 9001:2015, NF, 4MS, ISO 228-1, A.C.S. N° 22 ACC LY 825, NF079, ACS, directive 2014/68/EU | ||
Series 610 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
