Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- RS Stock No.:
- 648-711
- Mfr. Part No.:
- 577008
- Brand:
- Sferaco
Subtotal (1 unit)*
£51.17
(exc. VAT)
£61.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.17 |
*price indicative
- RS Stock No.:
- 648-711
- Mfr. Part No.:
- 577008
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 110°C | |
| Handle Material | Steel | |
| Standards/Approvals | NF, 4MS, ISO 9001:2015, FDES, ACS, DVGW | |
| Maximum Operating Pressure | 40 bar | |
| Series | 577 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 110°C | ||
Handle Material Steel | ||
Standards/Approvals NF, 4MS, ISO 9001:2015, FDES, ACS, DVGW | ||
Maximum Operating Pressure 40 bar | ||
Series 577 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.
Full bore
Anti blow-out stem
Solid ball
Flat ends
