Sferaco Nickel Plated Brass Threaded Threaded Ball, 1 in 30 bar, Ball Valve

Subtotal (1 unit)*

£24.47

(exc. VAT)

£29.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.47

*price indicative

RS Stock No.:
648-672
Mfr. Part No.:
616006
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Ball Valve

Valve Type

Ball

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Port Size

1 in

Outlet Port Size

24.5 mm

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Thread Standard

BSP

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Handle Material

Steel Q235

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 14001:2015, ISO 9001:2015, A.C.S. N° 24 ACC LY 629, ACS, ISO 228-1, directive 2014/68/EU

Maximum Operating Pressure

30 bar

Series

616

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Brass ball valve with fixed stem extension ACS 4MS features a full bore design for drinking water and water distribution systems. It includes PTFE packing and a solid ball for reliable performance. The fixed stem extension is designed to protect the insulation, while the reversible steel handle with a Decrement coated nut ensures durability and resistance to external conditions.

Large flat sealing face

Fixed stem extension

Solid ball

PTFE packing

Flat steel or butterfly handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy