Sferaco Nickel Plated Brass Threaded Threaded Ball, 2 in 40 bar, Ball Valve

Subtotal (1 unit)*

£92.90

(exc. VAT)

£111.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.90

*price indicative

RS Stock No.:
648-613
Mfr. Part No.:
566009S
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Port Size

2 in

Outlet Port Size

2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Male

Outlet Thread Standard

BSP

Outlet Port Gender

Male

Minimum Operating Temperature

-10°C

Handle Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 13828, Directive 2014/68/UE, REACH, ACS, ISO 14001:2015, DVGW, DVGW W570-1, A.C.S. N° 24 ACC LY 533, ISO 9001 :2015

Series

566

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Serena brass 4MS lead free dezincification resistant ball valve features a full bore design with a large flat sealing face, making it ideal for drinking water and water distribution applications. It includes PTFE packing and an anti blow-out stem for added safety and reliability. The black reversible handle with Decrement coating offers excellent resistance to external environments. A drilled ball helps reduce bacteria growth and scaling, and the stainless steel ball provides long-lasting performance backed by a 15-year warranty.

Reversible handle

Anti blow-out stem

Large flat sealing face

PTFE packing

Flat steel handle or aluminum butterfly handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy