ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
- RS Stock No.:
- 445-9816
- Mfr. Part No.:
- 602511525
- Brand:
- ALWAYSE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 445-9816
- Mfr. Part No.:
- 602511525
- Brand:
- ALWAYSE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 25.4mm | |
| Mounting Type | Stud | |
| Maximum Load | 240kg | |
| Load Ball Material | Stainless Steel | |
| Case Material | Steel | |
| Stud Diameter | M10 | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 25.4mm | ||
Mounting Type Stud | ||
Maximum Load 240kg | ||
Load Ball Material Stainless Steel | ||
Case Material Steel | ||
Stud Diameter M10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
