Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 500mm Shaft Length

Image representative of range

Stock information currently inaccessible
RS Stock No.:
665-6463
Mfr. Part No.:
R1511 247 00 L500
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Shaft Diameter

25mm

Shaft Length

500mm

Lead Size

10mm

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE