SKF E2.3304A-2ZTN9/C3 Double Row Angular Contact Ball Bearing- Both Sides Shielded 20mm I.D, 52mm O.D

RS Stock No.:
797-5190
Mfr. Part No.:
E2.3304A-2ZTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

22.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Material

Steel

Cage Material

Fibreglass Reinforced Nylon 66

Number of Rows

2

Static Load Rating

14.6kN

Dynamic Load Rating

23.6kN

Bore Type

Parallel

Race Type

Plain

Partial Bearing Code

3304

RoHS Status: Not Applicable

COO (Country of Origin):
AT

SKF Energy Efficient Double Row Angular Contact Ball Bearing, 20mm I.D, 52mm O.D - E2.3304A-2ZTN9/C3


Looking for a top-of-the-line double row angular contact ball bearing that offers exceptional energy efficiency and reliability? Look no further than the SKF E2.3304A-2ZTN9/C3 bearing. It is metal shielded on both sides to protect against contamination and prolong the bearing's lifespan. This angular contact ball bearing offers 30% lower friction compared to standard bearings, boosting energy savings and smooth running of operations.

Features & Benefits


Long operating life due to reduced wear and tear

Low noise and vibration levels for quiet and smooth operation

High load-carrying capacity for improved performance in heavy-duty applications

Temperature resistant polyamide cage material

Applications


Electric motors

Generators

Pumps

Conveyors

Is the SKF E2.3304A-2ZTN9/C3 suitable for heavy-duty applications?


Yes, this bearing has a high load-carrying capacity and is suitable for heavy-duty applications where reliability and durability are critical.


Double Row Angular Contact Ball Bearings are similar to Single Row Axial Ball Bearings (when used as a pair, back to back), however, unlike Single Row Axial Ball Bearings, they can accept radial and axial loads simutaneously.