SKF E2.3205A-2ZTN9/C3 Angular Contact- Both Sides Shielded 25mm I.D, 52mm O.D

RS Stock No.:
797-5181
Mfr. Part No.:
E2.3205A-2ZTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Angular Contact

Sealing Arrangement

Both Sides Shielded

Material

Steel

Cage Material

Fibreglass Reinforced Nylon 66

Number of Rows

2

Static Load Rating

14.3kN

Dynamic Load Rating

21.6kN

Bore Type

Parallel

Partial Bearing Code

3205

Race Type

Plain

RoHS Status: Not Applicable

COO (Country of Origin):
AT