Standard ball bearing dimensions PEEK cage material Xirodur plastic race material No lubrication FDA compliant Resistant to chemicals and wash downs Use at temperatures up to 150°C Industries: medicine, chemistry, plant engineering, food etc.
FDA Bearings
Attribute
Value
Inside Diameter
10mm
Outside Diameter
26mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Plastic
Ball Material
Stainless Steel
Cage Material
PEEK
Number of Rows
1
Static Load Rating
380kN
Dynamic Load Rating
137N
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6000
Race Material
A500
Race Type
Plain
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.