- RS Stock No.:
- 260-0178
- Mfr. Part No.:
- RAE60-XL-NPP
- Brand:
- INA
4 In stock - FREE next working day delivery available
Added
Price Each
£84.49
(exc. VAT)
£101.39
(inc. VAT)
Units | Per unit |
1 + | £84.49 |
- RS Stock No.:
- 260-0178
- Mfr. Part No.:
- RAE60-XL-NPP
- Brand:
- INA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The INA radial insert ball bearing has 60 mm bore diameter and 37.1 mm width with 14.3 calculation factor.
Distance raceway - 13.5 mm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 60mm |
Outside Diameter | 110mm |
Related links
- RS PRO Bearing Inserts 25mm ID 52mm OD
- NSK Bearing Inserts 30mm ID 72mm OD 1135-30
- NSK Bearing Inserts 30mm ID 62mm OD J1030-30GCR
- SKF Bearing Inserts 50mm ID 90mm OD YET 210
- SKF Bearing Inserts 15mm ID 40mm OD YET 203/15
- NSK Bearing Inserts 40mm ID 80mm OD 1140-40
- NSK Bearing Inserts 25mm ID 52mm OD J1025-25GCR
- FAG Bearing Inserts 55mm ID 100mm OD UC211