- RS Stock No.:
- 233-7131
- Mfr. Part No.:
- 6210-2RS1NR
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 233-7131
- Mfr. Part No.:
- 6210-2RS1NR
- Brand:
- SKF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 50 mm ID and 96.5 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Race Width | 20mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 23.2kN |
Dynamic Load Rating | 37.1kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6210 |
Related links
- SKF 6210-2RS1K Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6210-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6210-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6210-2RS Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6210-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6210-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6210-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- NSK 6210DDUC3 Single Row Deep Groove Ball Bearing- Both Sides...