The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 30 mm ID and 62 mm OD.
Bearing is of bearing steel Tapered bore type
Attribute
Value
Inside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Sealed
Partial Bearing Code
6206
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.