SKF 62202-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
- RS Stock No.:
- 207-6609
- Mfr. Part No.:
- 62202-2RS1
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-6609
- Mfr. Part No.:
- 62202-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Bearing Clearance | CN | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 7.8kN | |
| Bore Type | Parallel | |
| Bearing Series | 2 Light | |
| Partial Bearing Code | 62202 | |
| Model Number p | 62202-2RS1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 7.8kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 62202 | ||
Model Number p 62202-2RS1 | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 15 mm ID and 35 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type


