When you need to support movement in axles, gearboxes and motor shafts, use this ball bearing from SKF. By reducing rotational friction, it minimises maintenance downtime and equipment damage caused by wear. As it's a single-direction thrust type, this unit is engineered to support high axial loads in one direction. It's made from bearing steel, which provides the corrosion resistance and durability needed for industrial applications. You can separate the components and interchange them, which is convenient when mounting and dismounting the ball bearing, as well asduring replacement and servicing.
Features & Benefits
• Dynamic load rating of 70.2kN for use with heavy-duty industrial equipment • Cylindrical bore type for wide compatibility • 28mm thickness withstands applied loads • Sheet metal cage for strength and durability
Applications
• Hydraulics • Mechanical engineering
What size is this ball bearing?
This unit has an inner diameter of 30mm and an outer diameter of 70mm, so it's compact and won't add unnecessary bulk to your setup.
Can I use this ball bearing to carry radial loads?
No, thrust bearings like this one are designed for axial loads only. If you need a bearing to handle both radial and axial loads, choose a deep-groove type.