SKF 7209 BECBM Single Row Angular Contact Ball Bearing- Open Type 45mm I.D, 85mm O.D
- RS Stock No.:
- 207-5455
- Mfr. Part No.:
- 7209 BECBM
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-5455
- Mfr. Part No.:
- 7209 BECBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Bearing Type | Single Row Angular Contact Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Bearing Clearance | CN | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 38kN | |
| Bore Type | Parallel | |
| Bearing Series | 2 Light | |
| Partial Bearing Code | 7209 | |
Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Bearing Type Single Row Angular Contact Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 38kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 7209 | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 45mm inner bore and 85mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg


