SKF 6308/C3 Deep Groove- Open Type 40mm I.D, 90mm O.D
- RS Stock No.:
- 144-0856
- Mfr. Part No.:
- 6308/C3
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0856
- Mfr. Part No.:
- 6308/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Open Type | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.3kN | |
| Bore Type | Parallel | |
| Model Number p | 6308C3 | |
| Race Material | Steel | |
| Partial Bearing Code | 6308 | |
| Race Type | Plain | |
Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Open Type | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.3kN | ||
Bore Type Parallel | ||
Model Number p 6308C3 | ||
Race Material Steel | ||
Partial Bearing Code 6308 | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Steel Deep-Groove Ball Bearing, 40mm ID, 90mm OD - 6308/C3
Use this deep-groove ball bearing from SKF to support the smooth movement of your industrial machinery. Eight balls are set in a cage between two rings and are guided on a deep-groove track. This setup ensures the balls can turn freely with minimal friction, reducing wear, as well as minimising noise and vribration. As it's capable of speeds up to 11,000rpm, the bearing is suitable for high-performance motors and rollers. It's a versatile option, able to carry radial loads and axial loads in either direction.
• Race, cage and balls are made from steel to make the component strong and durable
• A static load rating of 24kN and a dynamic load rating of 42.3kN means it's suitable for heavy-duty applications
• Open ends for easy lubrication
• Race width of 23mm to suit compact machinery
• A static load rating of 24kN and a dynamic load rating of 42.3kN means it's suitable for heavy-duty applications
• Open ends for easy lubrication
• Race width of 23mm to suit compact machinery
Applications
• Electric motors
• Pumps and compressors
• Conveyor rollers
• Pumps and compressors
• Conveyor rollers
How do I make it easier to fit and remove a deep-groove ball bearing?
Heating the inner ring of larger ball bearings makes them easier to mount on shafts. Using a suitable jaw puller helps to remove them.


