SKF 6207/C3 Deep Groove- Open Type 35mm I.D, 72mm O.D
- RS Stock No.:
- 144-0842
- Mfr. Part No.:
- 6207/C3
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0842
- Mfr. Part No.:
- 6207/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 35mm | |
Outside Diameter | 72mm | |
Race Width | 17mm | |
Ball Bearing Type | Deep Groove | |
Sealing Arrangement | Open Type | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 15.3kN | |
Dynamic Load Rating | 27kN | |
Bore Type | Parallel | |
Partial Bearing Code | 6207 | |
Race Type | Plain | |
Model Number p | 6207C3 | |
Race Material | Steel | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Open Type | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 27kN | ||
Bore Type Parallel | ||
Partial Bearing Code 6207 | ||
Race Type Plain | ||
Model Number p 6207C3 | ||
Race Material Steel | ||
- COO (Country of Origin):
- MY
SKF Deep-Groove Ball Bearing, 35mm ID, 72mm OD - 6207/C3
Looking for a reliable way to improve the performance of moving parts in your equipment? Choose this ball bearing from SKF. As the unit's deep-groove raceway maintains close contact with the balls, it can handle both axial and radial loads. All of its parts are made of durable steel, which is resistant to corrosion to ensure long-term performance with minimal maintenance. The bearing's open-ended design makes regular visual inspection and periodic relubrication easy. You'll find components like this one used with industrial machining equipment.
• Static load rating of 15.3kN (kilonewtons) and dynamic load rating of 27kN for heavy-duty applications
• Precision-engineered 17mm race to allow for the smooth running of the bearing's balls
• Outside diameter of 72mm is suitable for medium-sized shafts
• Precision-engineered 17mm race to allow for the smooth running of the bearing's balls
• Outside diameter of 72mm is suitable for medium-sized shafts
Applications
• Production lines
• Distribution centres
• Agricultural equipment
• Distribution centres
• Agricultural equipment
What's the difference between a deep-groove ball bearing and a thrust bearing?
The main difference between ball and thrust bearings is that thrust bearings are designed to handle only axial loads. Deep-groove ball bearings are a more versatile choice as they can handle both axial and radial loads.