SKF 6305ETN9 Deep Groove- Open Type 25mm I.D, 62mm O.D
- RS Stock No.:
- 126-2550
- Mfr. Part No.:
- 6305ETN9
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-2550
- Mfr. Part No.:
- 6305ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Open Type | |
| Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.6kN | |
| Dynamic Load Rating | 23.4kN | |
| Bore Type | Parallel | |
| Priced to Clear | Yes | |
| Race Type | Plain | |
| Race Material | Steel | |
| Partial Bearing Code | 6305 | |
Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Open Type | ||
Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.6kN | ||
Dynamic Load Rating 23.4kN | ||
Bore Type Parallel | ||
Priced to Clear Yes | ||
Race Type Plain | ||
Race Material Steel | ||
Partial Bearing Code 6305 | ||
- COO (Country of Origin):
- IT
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
Deep Groove Ball Bearings


