SKF 7208 BEGAP Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 80mm O.D
- RS Stock No.:
- 586-441
- Mfr. Part No.:
- 7208 BEGAP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£358.18
(exc. VAT)
£429.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £358.18 | £71.636 |
*price indicative
- RS Stock No.:
- 586-441
- Mfr. Part No.:
- 7208 BEGAP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 40mm | |
Outside Diameter | 80mm | |
Race Width | 18mm | |
Ball Bearing Type | Single Row Angular Contact Ball Bearing | |
Sealing Arrangement | Open Type | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Bearing Type Single Row Angular Contact Ball Bearing | ||
Sealing Arrangement Open Type | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing makes it ideal for high speed applications in various industries. This bearing boasts a robust construction that ensures longevity while maintaining optimal performance. Crafted with exceptional attention to detail, it offers precise alignment and reduced friction, leading to enhanced efficiency. The product is particularly suitable for use in electric motors, pumps, and gearboxes, making it a versatile choice for engineers and maintenance professionals alike. Its ability to withstand heavy loads and dynamic forces means that it can meet the demanding requirements of modern machinery. In challenging environments, the innovative materials used provide added protection against contamination, ensuring reliable operation over extended periods. This bearing seamlessly combines durability and performance, making it a top choice in its category.
Provides high speed operation with minimal friction
Designed for precision alignment in dynamic applications
Offers excellent load carrying capacity under heavy conditions
Constructed to resist contamination enhancing longevity
Compatible with a wide range of industrial machinery
Delivers stable performance even under extreme loads
Designed for precision alignment in dynamic applications
Offers excellent load carrying capacity under heavy conditions
Constructed to resist contamination enhancing longevity
Compatible with a wide range of industrial machinery
Delivers stable performance even under extreme loads