SKF 1208ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D
- RS Stock No.:
- 505-817
- Mfr. Part No.:
- 1208ETN9
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 505-817
- Mfr. Part No.:
- 1208ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Bearing Type | Self Aligning Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Material | Steel | |
| Cage Material | Fibreglass Reinforced PA | |
| Number of Rows | 2 | |
| Static Load Rating | 6.95kN | |
| Dynamic Load Rating | 19.9kN | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Partial Bearing Code | 1208 | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Bearing Type Self Aligning Ball Bearing | ||
Sealing Arrangement Open Type | ||
Material Steel | ||
Cage Material Fibreglass Reinforced PA | ||
Number of Rows 2 | ||
Static Load Rating 6.95kN | ||
Dynamic Load Rating 19.9kN | ||
Bore Type Parallel | ||
Race Type Plain | ||
Partial Bearing Code 1208 | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.



