SKF 1305 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 62mm O.D
- RS Stock No.:
- 505-801
- Mfr. Part No.:
- 1305 ETN9
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.70
(exc. VAT)
£50.04
(inc. VAT)
- RS Stock No.:
- 505-801
- Mfr. Part No.:
- 1305 ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Bearing Type | Self Aligning Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Bearing Clearance | CN | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Non-metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 5.4kN | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Parallel | |
| Bearing Series | 3 Medium | |
| Race Type | Plain | |
| Partial Bearing Code | 1305 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Bearing Type Self Aligning Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Non-metallic | ||
Number of Rows 2 | ||
Static Load Rating 5.4kN | ||
Dynamic Load Rating 19kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Race Type Plain | ||
Partial Bearing Code 1305 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

