SKF 62/22/23 Deep Groove- Open Type 23mm I.D, 50mm O.D
- RS Stock No.:
- 461-974
- Mfr. Part No.:
- 62/22/23
- Brand:
- SKF
Subtotal (1 unit)*
£22.23
(exc. VAT)
£26.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.23 |
*price indicative
- RS Stock No.:
- 461-974
- Mfr. Part No.:
- 62/22/23
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 23mm | |
Outside Diameter | 50mm | |
Race Width | 14mm | |
Ball Bearing Type | Deep Groove | |
Sealing Arrangement | Open Type | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 23mm | ||
Outside Diameter 50mm | ||
Race Width 14mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Open Type | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
High speed capability
Accommodate radial and axial loads in both directions