FAG 61872-MA-C3 Deep Groove- Open Type 360mm I.D, 440mm O.D
- RS Stock No.:
- 312-826
- Mfr. Part No.:
- 61872-MA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£3,612.93
(exc. VAT)
£4,335.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,612.93 |
*price indicative
- RS Stock No.:
- 312-826
- Mfr. Part No.:
- 61872-MA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 360mm | |
Outside Diameter | 440mm | |
Race Width | 38mm | |
Ball Bearing Type | Deep Groove | |
Sealing Arrangement | Open Type | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 360mm | ||
Outside Diameter 440mm | ||
Race Width 38mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Open Type | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is meticulously designed to accommodate various applications with its robust construction and advanced materials. Featuring a solid brass cage, this bearing provides enhanced stability and strength under operating conditions. Suitable for a broad temperature range, it ensures reliability whether in light or heavy duty settings. It demonstrates exceptional dynamic and static load ratings, enabling it to perform effectively under substantial pressure.
Designed for high radial load capacity
Optimised cylindrical design for precise fitting
Constructed to minimise maintenance needs
Offers large internal clearance for enhanced functionality
Not sealed providing versatility in lubrication options
Lightweight design contributing to ease of installation
Suitable for various industrial applications
Optimised cylindrical design for precise fitting
Constructed to minimise maintenance needs
Offers large internal clearance for enhanced functionality
Not sealed providing versatility in lubrication options
Lightweight design contributing to ease of installation
Suitable for various industrial applications