INA 3006-2Z Angular Contact- Both Sides Shielded 30mm I.D, 55mm O.D
- RS Stock No.:
- 310-181
- Mfr. Part No.:
- 3006-2Z
- Brand:
- INA
- RS Stock No.:
- 310-181
- Mfr. Part No.:
- 3006-2Z
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 19mm | |
| Ball Bearing Type | Angular Contact | |
| Sealing Arrangement | Both Sides Shielded | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 19mm | ||
Ball Bearing Type Angular Contact | ||
Sealing Arrangement Both Sides Shielded | ||
- COO (Country of Origin):
- SK
The INA Angular Contact Ball Bearing is designed for precision and reliability in your applications. Engineered with a double row configuration and a robust plastic cage, this bearing ensures optimal performance even in demanding conditions. Its non contact shield on both sides protects against contaminants while maintaining efficient operation. With a construction that supports dimensional stability up to 120°C, this bearing is equipped to handle varying temperatures while delivering exceptional load ratings.
Double row design ensures greater load capacity
Engineered to maintain stability under high temperatures
Lifetime lubrication offers maintenance free operation
Built to minimise noise for a quieter working environment
Precision manufacturing ensures reliable and accurate performance
Engineered to maintain stability under high temperatures
Lifetime lubrication offers maintenance free operation
Built to minimise noise for a quieter working environment
Precision manufacturing ensures reliable and accurate performance
Related links
- INA 3006-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D
- SKF 3206 A-2Z Angular Contact- Both Sides Shielded 30mm I.D, 62mm O.D
- SKF 3306 A-2Z Angular Contact- Both Sides Shielded 30mm I.D, 72mm O.D
- SKF 6006-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D
- SKF E2.6006-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D
- SKF 6006-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D
- SKF W 6006-2Z Deep Groove- Both Sides Shielded 30mm I.D, 55mm O.D
- FAG 16006-A-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D

