RS PRO Deep Groove- Both Sides Sealed 15mm I.D, 28mm O.D
- RS Stock No.:
- 291-705
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 33 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.72 |
*price indicative
- RS Stock No.:
- 291-705
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Both Sides Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Deep Groove Ball Bearings - Both Sides Sealed
RS PRO offers a versatile and high-performance range of deep groove ball bearings. Our sealed ball bearings are equipped with two seals to prevent dirt and other contaminants from entering the bearing, making them ideal for applications where the inner ring rotates. With an extensive selection of internal diameters, you'll find the perfect ball bearing to suit your specific needs.
Features and Benefits
FAQs
Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Related links
- NTN 6903JRXLLU/5K Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- INA S61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- FAG 61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- RS PRO SS61902-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- RS PRO 6902-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- SKF W 61902-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- SKF 61902-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- SKF W 61902-2Z Deep Groove- Both Sides Shielded 15mm I.D, 28mm O.D

