RS PRO Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 47mm O.D

Subtotal (1 unit)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.72

*price indicative

RS Stock No.:
291-651
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Single Row Deep Groove Ball Bearing - Both Sides Shielded


RS PRO single row deep groove ball bearings are the most widely used bearing type due to their versatility. They feature low friction and are optimised for minimal noise and vibration, allowing for high rotational speeds. These bearings can accommodate both radial and axial loads in both directions, are easy to mount, and require less maintenance compared to many other bearing types.

Shielded bearings are ideal for environments where contamination is not a major concern. They are typically specified for applications that require low starting and running torque, while also limiting the ingress of minor contaminants such as dust.

Features and Benefits


  • Single Row Deep Groove Ball Bearing

  • Pressed Steel Cage

  • Both Sides Shielded

Applications


  • Automotive Industry

  • Industrial Machinery

  • Aerospace

  • Consumer Electronics

FAQs


What are deep groove ball bearings?

These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.

Related links