RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 291-643
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.46
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.46 |
*price indicative
- RS Stock No.:
- 291-643
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30 mm | |
| Outside Diameter | 42 mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.1kN | |
| Dynamic Load Rating | 4.55kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Parallel | |
| Limiting Speed | 18000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 30 mm | ||
Outside Diameter 42 mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.1kN | ||
Dynamic Load Rating 4.55kN | ||
Standards/Approvals RoHS | ||
Bore Type Parallel | ||
Limiting Speed 18000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Deep Groove Ball Bearing – Open Type
RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.
Why Opt for an Open Type?
Open bearings are specifically designed for environments submerged in fluids, such as lubrication oil. Lacking seals or shields, these bearings expose their inner raceways, cages, and balls to the surrounding environment, facilitating effective lubrication and cooling.
Features and Benefits
Applications
FAQs
What are deep groove ball bearings?;These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Related links
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- Igus BB-6806-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- Igus BB-6806-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 42 mm OD

