RS PRO 1 Row Ball Bearing - 5 mm ID, 11 mm OD

Subtotal (1 unit)*

£16.13

(exc. VAT)

£19.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.13

*price indicative

RS Stock No.:
291-621
Mfr. Part No.:
638/5-2Z
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

11mm

Race Width

5mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

0.143kN

Dynamic Load Rating

0.46kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

60000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Single Row Deep Groove Ball Bearing, 5mm Bore


This RS PRO ball bearing is designed for high-speed applications, offering reliable performance with a Compact design. Ideal for use in machinery where space is limited, it ensures smooth operation and longevity.

Features and Benefits


Steel Ball Material: Provides durability and resistance to wear
Single Row Deep Groove Design: Ensures efficient load handling and smooth rotation
Cylindrical Bore Type: Facilitates easy installation and alignment
Sheet Metal Cage Material: Offers stability and maintains ball spacing
Double Shielded End Type: Protects against contamination and retains lubrication
High Limiting Speed of 60000 rpm: Suitable for high-speed applications
Dynamic Load Rating of 0.46 kN: Supports dynamic loads effectively
Static Load Rating of 0.14 kN: Handles static loads with ease

Applications


Automotive
Industrial machinery
Electrical motors
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy