RS PRO Double Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D

Subtotal (1 unit)*

£23.27

(exc. VAT)

£27.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.27

*price indicative

RS Stock No.:
291-588
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Double Row Deep Groove Ball Bearing – Open Type


RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.

Why Opt for an Open Type?


Open bearings are specifically designed for environments submerged in fluids, such as lubrication oil. Lacking seals or shields, these bearings expose their inner raceways, cages, and balls to the surrounding environment, facilitating effective lubrication and cooling.

Features and Benefits


  • The steel construction provides strength to ensure the bearings withstand high loads and challenging conditions.

  • Polyamide cages offer wear resistance and low friction, making these bearings efficient and last longer.

  • Double-row deep groove bearings provide enhanced load-carrying capacity and stability, making them suitable for demanding applications.

  • Applications


  • Automotive Industry

  • Industrial Machinery

  • Aerospace

  • Consumer Electronics

  • Related links