Harting, har-bus HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 922-9774
- Mfr. Part No.:
- 17041542203
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9774
- Mfr. Part No.:
- 17041542203
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric Type B | |
| Gender | Male | |
| Number of Contacts | 154 | |
| Number of Columns | 22 | |
| Number of Rows | 7 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Press-In | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric Type B | ||
Gender Male | ||
Number of Contacts 154 | ||
Number of Columns 22 | ||
Number of Rows 7 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Method Press-In | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
