EDAC, 516 3.81mm Pitch Rectangular Connector, Female, Straight, 90 Way

Stock information currently inaccessible
RS Stock No.:
910-8380
Mfr. Part No.:
516-090-000-202
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Gender

Female

Number of Contacts

90

Body Orientation

Straight

Housing Material

DAP

Pitch

3.81mm

Contact Material

Phosphor Bronze Alloy

Contact Plating

Gold over Nickel

Current Rating

8.5A

Voltage Rating

2 kV ac

Series

516

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN