EDAC, 516 3.81mm Pitch Rectangular Connector, Female, Straight, 20 Way
- RS Stock No.:
- 910-8358
- Mfr. Part No.:
- 516-020-000-421
- Brand:
- EDAC
Stock information currently inaccessible
- RS Stock No.:
- 910-8358
- Mfr. Part No.:
- 516-020-000-421
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Gender | Female | |
| Number of Contacts | 20 | |
| Body Orientation | Straight | |
| Housing Material | PC | |
| Pitch | 3.81mm | |
| Contact Material | Phosphor Bronze Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 8.5A | |
| Voltage Rating | 2 kV ac | |
| Series | 516 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Gender Female | ||
Number of Contacts 20 | ||
Body Orientation Straight | ||
Housing Material PC | ||
Pitch 3.81mm | ||
Contact Material Phosphor Bronze Alloy | ||
Contact Plating Gold over Nickel | ||
Current Rating 8.5A | ||
Voltage Rating 2 kV ac | ||
Series 516 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
