Amphenol ICC, METRAL 2mm Pitch Backplane Connector, Straight, 5 Row, 30 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2421
Mfr. Part No.:
89006-126LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

30

Number of Rows

5

Body Orientation

Straight

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Current Rating

1A

Termination Method

Press Fit

Series

METRAL