Harting, har-bus HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-7391
Mfr. Part No.:
17041542002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number of Contacts

154

Number of Columns

22

Number of Rows

7

Body Orientation

Straight

Housing Material

Glass Fibre Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel, Palladium Nickel

Current Rating

1A

Termination Method

Press-In

Series

har-bus HM

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE