Amphenol FCI, Airmax VS 2mm Pitch High Speed Backplane Connector, Female, Straight, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 714-1335
- Mfr. Part No.:
- 10084605-101LF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 714-1335
- Mfr. Part No.:
- 10084605-101LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Backplane Connector Type | High Speed | |
| Gender | Female | |
| Number of Contacts | 96 | |
| Number of Columns | 8 | |
| Number of Rows | 12 | |
| Body Orientation | Straight | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Press-In | |
| Series | Airmax VS | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Backplane Connector Type High Speed | ||
Gender Female | ||
Number of Contacts 96 | ||
Number of Columns 8 | ||
Number of Rows 12 | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Method Press-In | ||
Series Airmax VS | ||
- COO (Country of Origin):
- MY
